Baumer Electric FZDK 10P5101/S35A

Diffuse Photoelectric Sensor, 5mm Min, 200mm Max, 100mA, Rectangular
$ 435.64
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric FZDK 10P5101/S35A.

IHS

Datasheet1 page12 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric FZDK 10P5101/S35A provided by its distributors.

Diffuse Photoelectric Sensor, 5mm Min, 200mm Max, 100mA, Rectangular
FZDK 10P5101/S35A - BAUMER PREF; DIFFUSE PHOTO W/CONNEC
PHOTOELECTRIC DIFFUSE SENSOR PNP
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 5 / Sensing Distance Max. mm = 200 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = FZDK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 65 / Width mm = 10.4 / Length mm = 27 / Height mm = 14

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZDK 10P 5101 S35A
  • FZDK10P5101/S35A
  • FZDK10P5101S35A