Baumer Electric FZAM 18P1150/S14

Diffuse Photoelectric Sensor, 60mm Min, 430mm Max, 200mA, Cylindrical, Board Mount, THROUGH BEAM SENSOR
$ 228.985
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric FZAM 18P1150/S14.

IHS

Datasheet1 page9 years ago

TME

Inventory History

3 month trend:
+68.83%

Supply Chain

Introduction Date2007-12-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Baumer Electric FZAM 18P1150/S14 provided by its distributors.

Diffuse Photoelectric Sensor, 60mm Min, 430mm Max, 200mA, Cylindrical, Board Mount, THROUGH BEAM SENSOR
PHOTOELECTRIC DIFFUSE SENSOR PNP
Baumer , FZAM 18P, PNP, 60 430 mm
FZAM 18P1150/S14 - BAUMER PREF
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 800 / Light Type = Infrared Diode / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Switching Type = Light-ON / Load Current mA = 200 / Response Time ms = 1 / Protection Rating = IP67 / Series = FZAM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Height mm = 60

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FZAM18P1150/S14