Baumer Electric FVDK10P66Y0/S35A

Photoelectric Sensors - Plastic Fiber Optic
$ 371.36
Production

Price and Stock

Supply Chain

Introduction Date2011-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric FVDK10P66Y0/S35A provided by its distributors.

PHOTOELECTRIC SENSORS - PLASTIC FIBER OPTIC
Amplificateur pour fibres optiques Boît
RS APAC
Fiber Optic Sensor
Sensor Type = Fibre Optic Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 340 / Light Type = Red LED / Operating Voltage Min. V = 10.8 / Operating Voltage Max. V = 26.4 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 250 / Protection Rating = IP40 / Series = FVDK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 70.2 / Height mm = 33.8

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FVDK 10P66Y0/S35A