Sensor Type = Through-Beam Sensor / Sensing Distance Max. m = 2.5 / Light Type = Infrared Diode / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Protection Rating = IP65 / Series = FSAM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 65 / Width mm = 8 / Height mm = 75.5
Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:
BAUMER
Part Number Aliases
This part may be known by these alternate part numbers: