Baumer Electric FHDM12P5001/S35A

Diffuse Photoelectric Sensor, 15mm Min, 300mm Max, 1-Channel, Rectangular, Board Mount
$ 529.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric FHDM12P5001/S35A.

IHS

Datasheet2 pages12 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+87.47%

Supply Chain

Introduction Date2007-11-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Baumer Electric FHDM12P5001/S35A provided by its distributors.

Diffuse Photoelectric Sensor, 15mm Min, 300mm Max, 1-Channel, Rectangular, Board Mount
PHOTOELECTRIC BACKGROUND SUP. SENSOR PNP
Baumer , FHDM 12P, PNP, 15 300 mm
FHDM12P5001/S35A, Baumer Electric
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 15 / Sensing Distance Max. mm = 300 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = FHDM / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 65 / Width mm = 12.4 / Length mm = 35 / Height mm = 35

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHDM 12P5001/S35A