Baumer Electric FHCK 07P6901/KS35A

Baumer Photoelectric Sensor, 10-60MM Sensing Range, M8X1 Connector, 10-30V DC Supply
$ 477.66
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric FHCK 07P6901/KS35A.

IHS

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-82.20%

Supply Chain

Introduction Date2007-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric FHCK 07P6901/KS35A provided by its distributors.

BAUMER PHOTOELECTRIC SENSOR, 10-60MM SENSING RANGE, M8X1 CONNECTOR, 10-30V DC SUPPLY
Diffuse Photoelectric Sensor, 10mm Min, 60mm Max, 100mA, Rectangular
FHCK 07P6901/KS35A - BAUMER MINOS, BGS, 60 MM SN, PIGTAIL
Background suppression miniature sensor
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 2 / Sensing Distance Max. mm = 60 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP65 / Series = FHCK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Width mm = 8 / Length mm = 10.8 / Height mm = 16.2

Images

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • FHCK07P6901/KS35A