Sensor Type = Through-Beam Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. m = 2 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M8 / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP65 / Series = FEDK / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Width mm = 8 / Length mm = 10.8 / Height mm = 16.2
Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:
BAUMER
Part Number Aliases
This part may be known by these alternate part numbers: