Baumer Electric ESW31AH0500

Esw 31AH0500 - Baumer Cordset 4-PIN, M8, 5M Pur-halogen-free Right Angle
$ 17.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric ESW31AH0500.

Master Electronics

Datasheet20 pages18 years ago
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Baumer Electric ESW31AH0500 provided by its distributors.

ESW 31AH0500 - Baumer Cordset 4-PIN, M8, 5M PUR-HALOGEN-FREE RIGHT ANGLE
Cable Assembly Coaxial 5m M8 Circular 4 POS M
Connector A = M8 Socket / Connector A LEDs = 0 / Connector A Pins = 4 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Angled / Contact Material = Die-Cast Zinc / Contact Material = Nickel-Plated / Cross Section (AWG) AWG = 24 / Length m = 5 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -25 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 4 / Rated Voltage V = 30 / Sensor Cable Colour = Black / Sensor Cable Colour = Grey / Series = ESW / Sheathing = PUR / Shielding = Unshielded / Standards Met = UL Listed

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW 31AH0500