Baumer Electric ESW05SP0200

Circular Connector, 4 Contact(s), Polyurethane, Female
$ 35.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Baumer Electric ESW05SP0200.

IHS

Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
-82.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Baumer Electric ESW05SP0200 provided by its distributors.

Circular Connector, 4 Contact(s), Polyurethane, Female
Cable Assembly Coaxial 2.02m 3 POS Circular F
BAUMER RIGHT ANGLE PLUG CABLE, M5X0.5, 3 WIRE, 125V DC, IP67
ESW 05SP0200 - BAUMER CONNECTOR
Connector A = M5 Socket / Connector A LEDs = 0 / Connector A Pins = 3 / Connector B = Bare End / Connector B LEDs = 0 / Connector B Pins = 0 / Connector Coding A = A-Coded / Conductors = 3 / Connector Orientation = Straight / Contact Material = Die-Cast Zinc / Contact Material = Nickel-Plated / Length m = 2 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -15 / Plug Material = TPU / Protection Rating = IP65 / Protection Rating = IP67 / Protection Rating = IP68 / Rated Current A = 1 / Rated Voltage V = 125 / Sensor Cable Colour = Black / Series = ESW / Sheathing = PUR / Shielding = Unshielded

Manufacturer Aliases

Baumer Electric has several brands around the world that distributors may use as alternate names. Baumer Electric may also be known as the following names:

  • BAUMER

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESW 05SP0200