Batron BTHQ96040 AV -COG-FERE-12-I2C

LCD MODULE, 96X40, I2C; Resolution: 96 x 40; Display Appearance: Black on Grey; Logic Voltage: 3V; Interface Type:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BTHQ96040 AV -COG-FERE-12-I2C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BTHQ96040 AV -COG-FERE-12-I2C.

element14 APAC

Datasheet20 pages17 years ago

Farnell

Descriptions

Descriptions of Batron BTHQ96040 AV -COG-FERE-12-I2C provided by its distributors.

LCD MODULE, 96X40, I2C; Resolution:96 x 40; Display Appearance:Black on Grey; Logic Voltage:3V; Interface Type:I2C; Font Set:No Font; Display Mode:Transflective; LCD Display Type:FSTN; Module Size:46mm x 36.2mm; Operatin
LCD MODULE, 96X40, I2C; LCD Display Type:STN; Pixel Size (H x W):0.352mm x 0.441mm; Pixel Pitch (H x W):0.367mm x 0.456mm; Display Mode:Transflective; Interface Type:I2C; Viewing Area (H x W):23mm x 40mm; Supply Voltage:3V; SVHC:No ;RoHS Compliant: Yes