Batron BTHQ22008VSS-STF-LED04

LCD MODULE, ALPHANUMERIC, 20X2; Character Count x Line: 20 x 2; Display Appearance: Black on Yellow / Green; Logic...
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)BTHQ22008VSS-STF-LED04Contact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BTHQ22008VSS-STF-LED04.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Batron BTHQ22008VSS-STF-LED04 provided by its distributors.

LCD MODULE, ALPHANUMERIC, 20X2; Character Count x Line:20 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Transflective; Character Size
LCD MODULE, ALPHANUMERIC, 20X2; Operating Temperature Range:0°C to +50°C; External Depth:14mm; External Length / Height:43mm; Width, External:146mm; Background Colour:Grey; Character Size:9.21mm; Connector Type:T, 1 x 14; Display ;RoHS Compliant: Yes