Descriptions of Batron BTHQ21605V-COG-FSTF-I2C-LED-WHITE provided by its distributors.
LCD MODULE, ALPHANUMERIC, 2X16; Character Count x Line:16 x 2; Display Appearance:Black on Grey; Logic Voltage:3V; Interface Type:I2C; Font Set:English, Japanese; Display Mode:Transflective; Character Size:5.55mm; LCD Di