Batron BTHQ21603V-SRE WC

LCD MODULE, ALPHANUMERIC, 16X2; Character Count x Line: 16 x 2; Display Appearance: Black on Yellow / Green; Logic...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BTHQ21603V-SRE WC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BTHQ21603V-SRE WC.

Newark

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Batron BTHQ21603V-SRE WC provided by its distributors.

LCD MODULE, ALPHANUMERIC, 16X2; Character Count x Line:16 x 2; Display Appearance:Black on Yellow / Green; Logic Voltage:5V; Interface Type:Parallel; Font Set:English, Japanese; Display Mode:Reflective; Character Size:3.