Batron BTHQ128064AVO-COG-FETF-06-LEDWHITE02

DISP, LCD, 128X64, WHT, LED B/L; Resolution: 128 x 64; Display Appearance: Black on White; Logic Voltage: 3V;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BTHQ128064AVO-COG-FETF-06-LEDWHITE02. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BTHQ128064AVO-COG-FETF-06-LEDWHITE02.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Batron BTHQ128064AVO-COG-FETF-06-LEDWHITE02 provided by its distributors.

DISP, LCD, 128X64, WHT, LED B/L; Resolution: 128 x 64; Display Appearance: Black on White; Logic Voltage: 3V; Interface Type: Parallel, SPI; Font Set: No Font; Display Mode: Transflective; LCD Display Type: FSTN; Module Size: 89
DISP, LCD, 128X64, WHT, LED B/L; Backlighting Colour:White; LCD Display Type:FSTN; Pixel Size (H x W):0.484mm x 0.484mm; Pixel Pitch (H x W):0.499mm x 0.499mm; Display Mode:Transflective; Interface Type:Parallel, Serial; Viewing Area (H x W):36.5mm x 69mm; Supply Voltage:3V; Character Size:128mm; Character Width:64mm; Connector Type:B, 1 x 30; External Depth:6.3mm; External Length / Height:89.7mm; External Width:49.8mm