Batron BTHQ128064AVE-COG-FERE

LCD MODULE, 128X64, GRAPHIC; Resolution: 128 x 64; Display Appearance: Black on Grey; Logic Voltage: 5V; Interface...

Submit Request for Quote

Unfortunately we do not know of any distributors for BTHQ128064AVE-COG-FERE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Batron BTHQ128064AVE-COG-FERE provided by its distributors.

LCD MODULE, 128X64, GRAPHIC; Resolution:128 x 64; Display Appearance:Black on Grey; Logic Voltage:5V; Interface Type:Parallel; Font Set:No Font; Display Mode:Transflective; LCD Display Type:FSTN; Module Size:74.8mm x 47.
LCD MODULE, 128X64, GRAPHIC; Operating Temperature Range:-20°C to +70°C; External Depth:1.83mm; External Length / Height:47.5mm; Temp, Op. Max:50°C; Width, External:74.8mm; Background Colour:White; Character Type:Dot Matrix; Display ;RoHS Compliant: Yes