Batron BTHQ100032V1-FSTF-LEDWHITE

LCD GRAPHIC DISPLAY, TRANSFLECTIVE; Backlighting Color: White; LCD Display Type: FSTN; Display Mode: Transflective;...
Datasheet

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)BTHQ100032V1-FSTF-LEDWHITEContact
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BTHQ100032V1-FSTF-LEDWHITE.

element14 APAC

Datasheet0 pages0 years ago

Farnell

Descriptions

Descriptions of Batron BTHQ100032V1-FSTF-LEDWHITE provided by its distributors.

LCD GRAPHIC DISPLAY, TRANSFLECTIVE; Backlighting Color:White; LCD Display Type:FSTN; Display Mode:Transflective; Interface Type:MPU; Supply Voltage:5V ;RoHS Compliant: Yes
LCD MODULE, 100X32, GRAPHIC; Resolution: 100 x 32; Display Appearance: Black on White; Logic Voltage: 5V; Interface Type: Parallel; Font Set: No Font; Display Mode: Transflective; LCD Display Type: FSTN; Module Size: 65mm x 28.4