Batron BT21300

Displays-accessories Bt 21301, Filmcable 18PINS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BT21300. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Batron BT21300.

Newark

Datasheet1 page20 years ago

Descriptions

Descriptions of Batron BT21300 provided by its distributors.

DISPLAYS-ACCESSORIES BT 21301,Filmcable 18pins
Lcd Module Connector, 16 Positions, 1 Row, Ffc/Fpc; Para Usar Con:Lcd Module Bthq21603 And Bthq42003; Tipo De Accesorio:Ffc/Fpc Connector |Batron BT21300
CONNECTOR, FOR LCD MODULE; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: FFC/FPC Connector; FFC/FPC Thickness: 0.3mm; For Use With: LCD Module BTHQ21603 and BTHQ42003; No. of Contacts: 16Contacts; No. of Rows:

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT 21300