Batron BT21216

Lcd Module Connector, Plug, 16 Positions, 1 Row, Ffc/fpc

Submit Request for Quote

Unfortunately we do not know of any distributors for BT21216. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Batron BT21216 provided by its distributors.

LCD MODULE CONNECTOR,PLUG,16 POSITIONS,1 ROW,FFC/FPC
DISPLAYS-ACCESSORIES Film cable 16 pins
CONNECTOR FOR LCD MODULE; Product Range: -; SVHC: No SVHC (15-Jan-2018); Accessory Type: FFC/FPC Connector; Contact Termination: Through Hole Vertical; FFC/FPC Thickness: 0.3mm; For Use With: LCD Module; Gender: Plug; No. of Co

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT 21216