Banner WLS28-2XW710SQ

Banner Engineering 88086 - Wls28-2 Work Light Strip; Length
$ 469
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2XW710SQ.

Farnell

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WLS28-2XW710SQ provided by its distributors.

Banner Engineering 88086 - Wls28-2 Work Light Strip; Length
LIGHTING, WLS28-2, ILLUMINATION - 1 COLOR SEALED
Led Work Light, 749Mm, 30V, 4Pin M12 Qd; Length:749Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW710SQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS