Banner WLS28-2XW570XMQ

Banner Engineering 94472 - Wls28-2 Work Light Strip; Motion
$ 373
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2XW570XMQ.

Farnell

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WLS28-2XW570XMQ provided by its distributors.

Banner Engineering 94472 - Wls28-2 Work Light Strip; Motion
LIGHTING, WLS28-2, ILLUMINATION - 1 COLOR UNSEALED
Banner Engineering LED Machine Light; Rectangular; 598 x 28 x 21mm; White Light; 12-30VDC; IP50; M12 Quick Disconnect
Led Work Light, 639Mm, 30V, 4Pin M12 Qd; Length:639Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW570XMQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS