Banner WLS28-2XW1130SQ

WLS28-2 6500K LED Module IP65IP67IP69K LED Lighting COBs Engines Module 24V 3.2A 3200lm 108lm/W
$ 639
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2XW1130SQ.

Farnell

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Banner WLS28-2XW1130SQ provided by its distributors.

WLS28-2 6500K LED Module IP65IP67IP69K LED Lighting COBs Engines Module 24V 3.2A 3200lm 108lm/W
WORK LIGHT, WHITE LED, 6500K, 2600 LUMENS, 1130MM LONG, 12-30VDC, M12, 88089
Banner Engineering 88089 - Wls28-2 Work Light Strip; Length
Led Work Light, 1.172M, 30V, 4Pin M12 Qd; Length:1.172M; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW1130SQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS