Banner WLS28-2XW1130DXQ

Banner Engineering 88009 - Wls28-2 Work Light Strip; Diffus
$ 577
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2XW1130DXQ.

Farnell

Datasheet12 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WLS28-2XW1130DXQ provided by its distributors.

Banner Engineering 88009 - Wls28-2 Work Light Strip; Diffus
WLS28-2 Work Light Strip; Diffuse Window; Length: 1130 mm ; Voltage: 12-30 V dc; Environmental Rating: IP50 ; Color: White ; Euro 4-pin Quick-Disconnect
Led Work Light, 1.173M, 30V, 4Pin M12 Qd; Length:1.173M; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2XW1130DXQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS