Banner WLS28-2CW430XQ

Work Light, Strip, 430MM, 975 Lumens, Cascadable, No Pb, 12-30VDC, M12, 87796
$ 298
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2CW430XQ.

Farnell

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

Descriptions

Descriptions of Banner WLS28-2CW430XQ provided by its distributors.

WORK LIGHT, STRIP, 430MM, 975 LUMENS, CASCADABLE, NO PB, 12-30VDC, M12, 87796
WLS28-2 Work Light Strip; Length: 430 mm, Voltage: 12-30 V dc; Environmental Rating: IP50, Color: White; Cascadable, 4-pin M12 Quick Disconnect
Led Work Light, 476Mm, 30V, 4Pin M12 Qd; Length:476Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2CW430XQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS