Banner WLS28-2CW285XQ

Work Light, Strip, 285MM, 650 Lumens, Cascadable, No Pb, 12-30VDC, M12, 87795
$ 218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS28-2CW285XQ.

Farnell

Datasheet12 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Banner WLS28-2CW285XQ provided by its distributors.

WORK LIGHT, STRIP, 285MM, 650 LUMENS, CASCADABLE, NO PB, 12-30VDC, M12, 87795
WLS28-2 Work Light Strip; Length: 285 mm ; Voltage: 12-30 V dc; Environmental Rating: IP50 ; Color: White; Cascadable ; Euro 4-pin Quick-Disconnect
Led Work Light, 335Mm, 30V, 4Pin M12 Qd; Length:335Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls28-2 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLS28-2CW285XQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS