Banner WLS27CW1130DSQ

Strip Light, White LED, 1130mm Long, Diffused, 12-30VDC, Cascadable, M12, 94305
$ 657
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLS27CW1130DSQ.

Farnell

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Banner WLS27CW1130DSQ provided by its distributors.

Strip Light,White LED,1130mm Long,Diffused,12-30VDC,Cascadable,M12,94305
WLS27 Work Light Strip; Diffused Window; Length: 1130 mm, Voltage: 12-30 V dc; Environmental Rating: IP66; IP67; IP69K, Color: White; Cascadable, 4-pin M12 Quick Disconnect
Led Strip Light, Cool White, 30Vdc/1.13M; Length:1.13M; Lamp Base Type:-; Light Source:Led; Lens Diameter:27Mm; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wls27 Series; Plug Type:- |Banner Engineering WLS27CW1130DSQ

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS