Banner WLB92ZC1100PBQMB

Industrial LED Light Bar; 4 ft(1100mm); On/Off Switch; Dimming Knob; 6 ft Cord; IP50
$ 779
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLB92ZC1100PBQMB.

Farnell

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Banner WLB92ZC1100PBQMB provided by its distributors.

Industrial LED Light Bar; 4 ft(1100mm); On/Off Switch; Dimming Knob;6 ft Cord; IP50
WLB92 Work Light Bar; Switched On/Off; Dimming Potentiometer, Length: 1100 mm; Voltage: 100-277 V ac; Environmental Rating: IP40, Color: White; Cascadable, Quick Disconnect - Includes Type B Power cord; Diffuse window
Led Light Bar, Daylight Wht, 277Vac/1.1M; Length:1.1M; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:277Vac; Power Rating:-; Product Range:Wlb92 Series; Plug Type:Ca, Na, Jp, Tw |Banner Engineering WLB92ZC1100PBQMB

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS