Banner WLB32ZC570QMB

Work Light Bar; No Switch; High Setting 570MM; 85-264VAC; IP50; White; Cascadable
$ 192
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLB32ZC570QMB.

Farnell

Datasheet8 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WLB32ZC570QMB provided by its distributors.

WORK LIGHT BAR;NO SWITCH;HIGH SETTING 570MM;85-264VAC;IP50;WHITE;CASCADABLE
Banner Engineering 91678 - Wlb32 Work Light Bar; No Switch;
Wlb32 Work Light Bar; No Switch; High Setting Length: 570 Mm; Voltage: 90-264 V Ac; Environmental Rating: Ip50; Color: White; Cascadable; Qd - Includes Type B Power Cord; Diffuse Window |Banner Engineering WLB32ZC570QMB

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS