Banner WLB32ZC1130PBQMB

Industrial LED Light Bar; 4ft (1130mm); Hi/Low/Off Switch; AC; 6 ft Power Cord; IP50
$ 345.57
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLB32ZC1130PBQMB.

Farnell

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Descriptions

Descriptions of Banner WLB32ZC1130PBQMB provided by its distributors.

Industrial LED Light Bar; 4ft (1130mm); Hi/Low/Off Switch; AC;6 ft Power Cord; IP50
WLB32 Work Light Bar; Switched Hi/Low/Off; Length: 1130 mm, Voltage: 90-264 V ac; Environmental Rating: IP50, Color: White; Cascadable, Quick Disconnect - Includes Type B Power cord; Diffuse window
Led Work Light, 1.144M, 264Vac, 3Pin Qd; Length:1.144M; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:264Vac; Power Rating:-; Product Range:Wlb32 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLB32ZC1130PBQMB

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS