Banner WLB32C570Q

Work Light Bar; No Switch; 570MM; 12-30VDC; IP50; White; Cascadable; Euro 4-PIN
$ 193.44
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLB32C570Q.

Farnell

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.00%

Descriptions

Descriptions of Banner WLB32C570Q provided by its distributors.

WORK LIGHT BAR;NO SWITCH;570MM;12-30VDC;IP50;WHITE;CASCADABLE;EURO 4-PIN
Banner Engineering 95691 - Wlb32 Work Light Bar; No Switch;
Led Work Light, 602Mm, 30V, 4Pin M12 Qd; Length:602Mm; Lamp Base Type:-; Light Source:Led; Lens Diameter:-; Supply Voltage:30Vdc; Power Rating:-; Product Range:Wlb32 Series; Plug Type:- Rohs Compliant: Yes |Banner Engineering WLB32C570Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS