Banner WLAW275X180Q

Area Work Light, Led, 275X180MM, White, 12-30VDC, 4-PIN Euro Qd, Wla Series
$ 712.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLAW275X180Q.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Descriptions

Descriptions of Banner WLAW275X180Q provided by its distributors.

AREA WORK LIGHT, LED, 275X180MM, WHITE, 12-30VDC, 4-PIN EURO QD, WLA SERIES
WLAW275X180Q - Banner Engineering WLA Area Work Light; Dimensions: 275X180mm ; Voltage: 12-30Vdc; Environmental Rating: IP69K ; Color: White ; Euro-style Quick Disconnect Connector
Led Work Light, 1, Cool White, 1350 Lm; Longitud:272.7Mm; Profundidad:25.8Mm; Anchura:180.1Mm; Ip/Nema:Ip67, Ip69K; Configuración Del Módulo De Potencia:Rectangular; Corriente Directa @ Test:3A; Flujo Luminoso @ Máx.:1350Lm |Banner Engineering WLAW275X180Q
LED WORK LIGHT, 1, COOL WHITE, 1350 LM;; LED WORK LIGHT, 1, COOL WHITE, 1350 LM; Series:WLA; LED Color:Cool White; CCT:8300K; Luminous Flux @ Max:1350lm; Power Rating:36W; Supply Voltage:12V DC; Forward Current @ Test:3A; Power Module Configuration:Rectangular

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS