Banner WLAW190X180Q

Work Light, Led, 190MM X 180MM, White Light, 12-30VDC, 4-PIN Euro Qd
$ 492.6
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)WLAW190X180Q01Bulk
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLAW190X180Q.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Descriptions

Descriptions of Banner WLAW190X180Q provided by its distributors.

WORK LIGHT, LED, 190MM X 180MM, WHITE LIGHT, 12-30VDC, 4-PIN EURO QD
WLAW190X180Q - Banner Engineering WLA Area Work Light; Dimensions: 190X180mm ; Voltage: 12-30Vdc; Environmental Rating: IP69K ; Color: White ; Euro-style Quick Disconnect Connector
Led Work Light, 1, Cool White, 900 Lm; Longitud:180.1Mm; Profundidad:25.8Mm; Anchura:180.1Mm; Ip/Nema:Ip67, Ip69K; Configuración Del Módulo De Potencia:Rectangular; Corriente Directa @ Test:2A; Flujo Luminoso @ Máx.:900Lm |Banner Engineering WLAW190X180Q
LED WORK LIGHT, 1, COOL WHITE, 900 LM; S; LED WORK LIGHT, 1, COOL WHITE, 900 LM; Series:WLA; LED Module Type:-; LED Color:Cool White; CCT:8300K; Luminous Flux @ Max:900lm; Power Rating:24W; Supply Voltage:12VDC; Forward Current @ Test:2A; Operating Temperature Min:-20°C

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS