Banner WLAW105X180E

Area Work Light; 105X180MM; 12-30VDC; IP67; White; 2M Cable, Encapsulated
$ 302.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner WLAW105X180E.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner WLAW105X180E provided by its distributors.

AREA WORK LIGHT;105X180MM;12-30VDC;IP67;WHITE;2M CABLE, ENCAPSULATED
WLAW105X180E - Banner WLAW105X180E, WLA Area Work Light; Dimensions: 105X180mm; Voltage: 12-30 Vdc; Environmental Rating: IP67; Color: White; 2 m (6.5 ft) Cable Encapsulated
LED LIGHT BAR, COOL WHITE, 9.6W, 30VDC, 105.1MM; Light Color:Cool White; Lumen Output:550lm; Power Rating:9.6W; Supply Voltage:30VDC; Light Bar Length:105.1mm; IP Rating:IP67, IP68, IP69K; Product Range:WLA Series RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS