Banner SSA-EB1PLXR-02ECQ5B

E-stop, 30MM Mount, 40MM Pushbutton, Red, 2NC, IP65, 5-PIN Qd, Safety Bus
$ 265
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SSA-EB1PLXR-02ECQ5B.

Farnell

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+205%

Descriptions

Descriptions of Banner SSA-EB1PLXR-02ECQ5B provided by its distributors.

E-STOP, 30MM MOUNT, 40MM PUSHBUTTON, RED, 2NC, IP65, 5-PIN QD, SAFETY BUS
Banner Engineering 30mm Illuminated E-Stop w/ Enclosure; Red Mushroom - 40mm; Standard - Plastic; LED; 12-30VDC; 2NC - Safety BUS; Pull or Turn-to-Reset
E-Stop Pb Sw, Dpdt-Nc, 2A, 24Vdc; Contact Configuration:Dpdt-Nc; Switch Operation:Twist, Pull To Release; Switch Terminals:5 Pin M12 Connector; Contact Current Max:2A; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:24V |Banner Engineering SSA-EB1PLXR-02ECQ5B

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS