Banner SSA-EB1P-22ECQ8

E-stop, 30MM Mount, 40MM Pushbutton, 2NC/2NO, IP65, M12 8-PIN Qd
$ 203
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SSA-EB1P-22ECQ8.

Farnell

Datasheet12 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Banner SSA-EB1P-22ECQ8 provided by its distributors.

E-STOP, 30MM MOUNT, 40MM PUSHBUTTON, 2NC/2NO, IP65, M12 8-PIN QD
Stop Button,40mm,Emergency,30mm Mount,2 NC/2 NO,Non-Illum,IP65,25302
Banner Engineering 25302 - Ssa-Eb1 30 Mm Mount Emergency St
Banner Lighting E-STOP 30MM BASE
EMERGENCY STOP ROHS COMPLIANT: YES
SW ESTOP PULL/TWIST RESET 2A 24V
SSA-EB1 30 mm Mount Emergency Stop Push Button, Non-Illuminated Base; 40 mm Actuator, IP65; Contacts: 2NC/2NO; 8-pin M12 Integral QD

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS