Banner SSA-EB1MLYRP-12ED1Q8

E-stop, Flush Mount, 44MM Pushbutton, Yellow/red, 2NC/1NO, IP65, 8-PIN Qd
$ 350
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SSA-EB1MLYRP-12ED1Q8.

Farnell

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+100%

Descriptions

Descriptions of Banner SSA-EB1MLYRP-12ED1Q8 provided by its distributors.

E-STOP, FLUSH MOUNT, 44MM PUSHBUTTON, YELLOW/RED, 2NC/1NO, IP65, 8-PIN QD
Emergency Stop: Flush Mounting 44 mm Lockable Push Button, Environ. Rating: IP65; Lighted; Color: Yellow, Red Solid/Flashing, 2 N.C. Safety Contacts; 1 N.O. aux. Contacts, 8-pin M12 Quick Disconnect
Switch, Emergency Stop, Dpst-Nc/Spst-No; Contact Configuration:Dpst-Nc, Spst-No; Switch Operation:Turn To Release; Switch Terminals:Connector; Contact Current Max:2A; Contact Voltage Ac Nom:60V; Contact Voltage Dc Nom:75V Rohs Compliant: Yes |Banner Engineering SSA-EB1MLYRP-12ED1Q8

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS