Banner SMB18SF

Mounting Bracket 2.00x1.65 in. Swivel 0.65 in. Hole Sensor Thermoplastic Polyester
$ 18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SMB18SF.

Farnell

Datasheet41 pages18 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-8.34%

Descriptions

Descriptions of Banner SMB18SF provided by its distributors.

Mounting Bracket 2.00x1.65 in. Swivel 0.65 in. Hole Sensor Thermoplastic Polyester
Bracket: 18 mm Swivel, Material: Black VALOX, Mounting Flange, Swivel Locking Hardware Included
BRACKET, MOUNTING, SM312, QS18, T18, S18, 2 IN. L X 1.65 IN. H, SMB SERIES
Banner Engineering 52519 - Bracket: 18 Mm Swivel; Material:
Banner SMB18SF MOUNTING BRACKET ASSY
MOUNTING BRACKET, SWIVEL, 18MM, SENSOR; Accessory Type:Swivel Mounting Bracket; For Use With:Banner Mini-Beam, M18, Q25, S18, T18 Photoelectric Sensors; Product Range:-; Body Material:Thermoplastic Polyester RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52519