Banner SM312LVQD

Banner Engineering SM312LVQD Photoelectric Sensor, 0M to 5M, Npn/pnp
$ 166
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SM312LVQD.

element14 APAC

Datasheet8 pages24 years ago
Datasheet14 pages4 years ago
Datasheet8 pages28 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.50%

Descriptions

Descriptions of Banner SM312LVQD provided by its distributors.

BANNER ENGINEERING SM312LVQD PHOTOELECTRIC SENSOR, 0M to 5M, NPN/PNP
PHOTOELECTRIC SENSOR, 0M to 5M, NPN/PNP; Sensor Output Type: NPN / PNP; Sensing Range Max: 5m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 150mA; Product Range: SM312 Series; Con 02H7617
SELF-CONTAINED PHOTOELECTRIC SENSOR, 5M; Sensor Type:Self-Contained Photoelectric Sensor; Sensing Method:Non-Polarized Retroreflective; Output Type:NPN Open Collector / PNP; Product Range:Mini-Beam Series; Supply Voltage Min:10VDC RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26838
  • SM312LVQD.