Banner SM-GA-5A

Banner Engineering 66093 - Safety Relay Module For Safety M
$ 498
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner SM-GA-5A.

RS (Formerly Allied Electronics)

Datasheet16 pages10 years ago

Farnell

Inventory History

3 month trend:
-72.71%

Descriptions

Descriptions of Banner SM-GA-5A provided by its distributors.

Banner Engineering 66093 - Safety Relay Module For Safety M
Safety Relay, 4Pst-No, 6A; Coil Voltage:-; Contact Configuration:4Pst-No; Product Range:Sm Series; Relay Mounting:Din Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage Ac Nom:-; Contact Voltage Dc Nom:-; Ip Rating:Ip20Rohs Compliant: Yes |Banner Engineering SM-GA-5A
Safety Relay Module for Safety Mats, Supply Voltage: 115 V ac or 12-24 V dc, Safety Input: 4-Wire Safety Mat, Safety Output: 4 NO, 6 A; Aux Output: 1 NC, 5 A and 2 Solid-State, 100 mA, Terminal Block: Removable; Width: 45 mm, Self-Checking Circuitry, Auto/Manual Reset, EDM

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS