Banner S22L2SRGB7Q

Banner Engineering 804240 - S22 Pro Series: 7-Color Rgb Ind
$ 69
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner S22L2SRGB7Q.

element14 APAC

Datasheet6 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.77%

Descriptions

Descriptions of Banner S22L2SRGB7Q provided by its distributors.

Banner Engineering 804240 - S22 Pro Series: 7-Color Rgb Ind
INDICATOR PANEL MOUNT 7-COLOR PROGRAMMABLE 10-30 VDC INTEGRAL QD
PANEL INDICATOR, MULTICOLOUR, 22MM ROHS COMPLIANT: YES
LED PNL IND MULTI DIF QUICK CON
S22 PRO EZ LIGHT INDICATOR MULTI
PROG PANEL INDICATOR, MULTICOLOR, 30V; M; PROG PANEL INDICATOR, MULTICOLOR, 30V; Mounting Hole Dia: 22mm; Forward Current / Color: -; Operating Voltage / Color: -; Luminous Intensity / Color: -; IP / NEMA Rating: IP66, IP67,

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • S22L2SRGB7Q.