Banner S18SN6FF100Q

Photoelectric, Fixed-Field, 18mm Plastic, In: 10-30 VDC, Out: NPN, 4" Range, QD
$ 159

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner S18SN6FF100Q.

Farnell

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-53.54%

Descriptions

Descriptions of Banner S18SN6FF100Q provided by its distributors.

Photoelectric,Fixed-Field,18mm Plastic,In: 10-30 VDC,Out: NPN,4" Range,QD
PHOTOELECTRIC SENSOR, FIXED FIELD, 100MM, 10-30VDC, NPN, QD, S18
Banner Engineering 30866 - Ez-Beam S18 Series: Fixed Field;
INFRARED NPN OUTPUT 4PIN EURO QD 18MM DIA THERMOPLASTIC HOUSING
EZ-BEAM S18 Series: Fixed FieldRange: 100 mm, Input: 10-30V dcOutput: Complementary NPNQuick-Disconnect Connector
Sensor Fixed Field M18mm 10 30 VDC NPN
Photoelectric Sensor; Product Range:S18 Series; Contact Current Max:150Ma; Output Current:150Ma; Sensing Mode:Fixed-Field; Sensing Range Max:100Mm; Sensor Input:Optical; Sensor Output Type:Npn; Supply Voltage Dc Max:30V Rohs Compliant: Yes |Banner Engineering S18SN6FF100Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS