Banner RS-11

Maxi-Amp RS-11 Relay Socket 11-Pin Octal Socket DIN Rail/Panel Mounting Standard Construction
$ 39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner RS-11.

RS (Formerly Allied Electronics)

Datasheet24 pages3 years ago

Inventory History

3 month trend:
-3.75%

Descriptions

Descriptions of Banner RS-11 provided by its distributors.

Maxi-Amp RS-11 Relay Socket 11-Pin Octal Socket DIN Rail/Panel Mounting Standard Construction
MAXI-AMP: Socket, 11-pole round-pin screw terminal relay socket, Used with MAXI-AMP modules, Includes MAXI-AMP hold-down wire
RELAY SOCKET; Socket Mounting:DIN Rail, Panel; Socket Terminals:Screw; No. of Pins:11Pins; Current Rating:-; Voltage Rating:-; Product Range:MAXI-AMP Series; Accessory Type:Relay Socket; For Use With:Banner MAXI-AMP Modules RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RS11