Banner QS18UNA

Ultrasonic Proximity Sensor, 18 Mm, Rectangular, Diffuse, 0.5M, Npn-no/nc, Cable 4WIRE
$ 178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner QS18UNA.

Farnell

Datasheet8 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-50.93%

Descriptions

Descriptions of Banner QS18UNA provided by its distributors.

ULTRASONIC PROXIMITY SENSOR,18 MM, RECTANGULAR, DIFFUSE,0.5M, NPN-NO/NC, CABLE 4WIRE
Ultrasonic Sensor; Rango De Detección Mín.:50Mm; Rango De Detección Máx.:500Mm; Frecuencia De Conmutación:300Khz; Sensibilidad (Db):-; Ángulo De Haz:-; Diámetro Externo:-; Temperatura De Trabajo Mín.:-20°C; Frecuencia:300Khz |Banner Engineering QS18UNA
Ultrasonic Sensor; Sensing Range Min:50m; Ultrasonic Sensor; Sensing Range Min:50mm; Sensing Range Max:500mm; Switching Frequency:300kHz; Operating Temperature Range:-20°C to +60°C; Control Output Type:NPN; Frequency:300kHz; Sensor Output:NPN; Sensor Terminals:Cable

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73150