Banner Q4XTBLAF300-Q8

Laser Distance Sensor, M12, 300Mm, 30V Rohs Compliant: Yes |Banner Engineering Q4XTBLAF300-Q8
$ 460

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner Q4XTBLAF300-Q8.

RS (Formerly Allied Electronics)

Datasheet11 pages7 years ago
Datasheet11 pages9 years ago

Farnell

Inventory History

3 month trend:
-21.86%

Descriptions

Descriptions of Banner Q4XTBLAF300-Q8 provided by its distributors.

Laser Distance Sensor, M12, 300Mm, 30V Rohs Compliant: Yes |Banner Engineering Q4XTBLAF300-Q8
PHOTOELECTRIC SENSOR, LASER, 300MM RANGE, 30VDC, NPN/PNP, M12, Q4X SERIES
Photoelectric Sensor, 25mm Min, 300mm Max, Rectangular
Banner Engineering Photoelectric Sensor; Adjustable-Field Background Suppression; Rectangular; 300mm Range; 10-30VDC; NPN+PNP; LO/DO Configurable; M12 QD
SENSOR, LASER, ADJ, SS, 5PIN, M12; Sensing Range Max:300mm; Output Current:-; Sensor Output:NPN, PNP; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V
Q4X Series: Laser Adjustable Field, Range: 300 mm; Input: 10-30 V dc, Outputs: Bipolar: 1 NPN; 1 PNP, Connection: 5-pin M12 Integral Connector
LASER DISTANCE SENSOR, 300MM, NPN / PNP; Sensing Method: Background/Foreground Suppression; Product Range: Q4X Series; Connection Method: 5 Pin M12 Connector; Supply Voltage Min: 10V; Supply Voltage Max: 3 39Y8666

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q4XTBLAF300-Q8.
  • Q4XTBLAF300Q8
  • Q4XTBLAF300Q8.