Banner Q4XFKLAF610-Q8

Q4X, Laser Field, Range 610 Mm, 10-30VDC, 1 Pnp/npn, Io-link, 1 PNP, M12 4-PIN
$ 578
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner Q4XFKLAF610-Q8.

Farnell

Datasheet12 pages9 years ago
Datasheet51 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.74%

Descriptions

Descriptions of Banner Q4XFKLAF610-Q8 provided by its distributors.

Q4X, LASER FIELD, RANGE 610 MM, 10-30VDC, 1 PNP/NPN, IO-LINK, 1 PNP, M12 4-PIN
Banner Engineering 801424 - Q4X Series: Laser Adjustable Fi
Range: 610 mm; Input 10-30 V dc; Output:
RS APAC
Banner Euro M12 4-pin Integral Connector
PHOTO SEN 610MM NPN/PNP-IO LINK
Laser Distance Sensor, 610Mm, Npn/Pnp; Sensing Method:Background/Foreground Suppression; Product Range:Q4X Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:10V; Supply Voltage Max:30V; Output Current:100Ma Rohs Compliant: Yes |Banner Engineering Q4XFKLAF610-Q8

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS