Banner Q45BB6LPQ5

Photoelectric Sensor, Polarized Retro, 6M, 10-30VDC, Npn/pnp, Qd, Q45
$ 175
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner Q45BB6LPQ5.

Newark

Datasheet10 pages9 years ago
Datasheet12 pages24 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.35%

Descriptions

Descriptions of Banner Q45BB6LPQ5 provided by its distributors.

PHOTOELECTRIC SENSOR, POLARIZED RETRO, 6M, 10-30VDC, NPN/PNP, QD, Q45
PHOTOELECTRIC SENSOR; Sensor Output Type: NPN / PNP; Sensing Range Max: 6m; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Output Current: 250mA; Product Range: Q45BB6 Series; Sensing Mode: Polarize 02H6924
PHOTOELECTRIC SENSOR, 6M; Sensor Type:Photoelectric Sensor; Sensing Method:Polarized Retroreflective; Output Type:NPN Open Collector / PNP; Product Range:Q45 Series; Connection Method:4 Pin M12 Connector; Supply Voltage Min:10VDC RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38666