Banner OTBVR81L

Lighting Otb Series Momentary Action Touch Button W/Black F.C.
$ 177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner OTBVR81L.

Newark

Datasheet9 pages4 years ago
Datasheet6 pages26 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+62.50%

Descriptions

Descriptions of Banner OTBVR81L provided by its distributors.

Lighting Otb Series Momentary Action Touch Button W/Black F.C.
OTB Series: Momentary Action Touch Button w/Black F.C., Input: 20-30 V ac or dc; Upper Housing: Polycarbonate, Output: E/M Relay (SPDT), 2 m (6.5 ft) Cable
TOUCH BUTTON SW, MOMENTARY, SPDT RELAY; Product Range:OTB Series; Touch Button Function:Momentary; Illumination Color (Activated):Non Illuminated; Touch Button Operation:Normally Open, Normally Closed; Output State:SPDT Relay RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34040