Banner OTBA5QD

Optical Touch Button 105-130V AC 50-60Hz 7/8 in.-16 UN 5-pin Mini QD Connection SPDT
$ 177
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner OTBA5QD.

Newark

Datasheet20 pages20 years ago
Datasheet6 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+46.15%

Related Parts

SWITCH PUSHBUTTON SPDT 0.1A 30V
SWITCH PUSHBUTTON SPDT 0.1A 30V
On-Mom SPDT -25.20(Dia) 1000000Cycles 30V 200000Cycles 100mA(DC) SPDT 29mm*29mm*51.8mm

Descriptions

Descriptions of Banner OTBA5QD provided by its distributors.

Optical Touch Button 105-130V AC 50-60Hz 7/8 in.-16 UN 5-pin Mini QD Connection SPDT
OTB Series: Momentary Action Touch Button w/Black F.C.; Input: 120V ac; Upper Housing: Polysulfone; Output: E/M Relay (SPDT); Quick-Disconnect Connector
SWITCH, PUSHBUTTON, SPDT, 7A, 115V; Product Range:OTB Series; Touch Button Function:Momentary; Illumination Color (Activated):Non Illuminated; Touch Button Operation:Normally Open, Normally Closed; Output State:SPDT Relay RoHS Compliant: Yes

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28149