Banner MQDC1-506RA

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal
$ 37

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner MQDC1-506RA.

element14 APAC

Datasheet13 pages13 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20

Descriptions

Descriptions of Banner MQDC1-506RA provided by its distributors.

Circular Connector, 5 Contact(s), Brass, Female, Wire Terminal
SINGLE ENDED CORDSET, M12 FEMALE TO PIGTAIL, 2 M, PVC, RIGHT ANGLE, MQDC1 SERIES
EURO-STYLE QUICK DISCONNECT CABLE;5-PIN RIGHT-ANGLE CONNECTOR;2 M (6.5 FT) IN
Banner Engineering 51128 - Cordset A-Code M12 Single Ended;
Cordset Single-End; Single Keyway; 90 deg; 6.5 ft. cable
Banner 5-Pin Euro-Style Cordset 2M
Banner MQDC1-506RA センサアクチュエータケーブル
RS APAC
CIRC CBL 5POS PLUG RA TO WIRE 6'
QUICK DISCONNECT CABLE, M12, 5 POSITION, RIGHT ANGLE; Connector Type A: 90° M12 Receptacle; Connector Type B: Free End; No. of Positions: 5 Positions; Cable Length - Metric: 2m; Cable Length - Imperial: 6. 21H2289
Quick Disconnect Cable, M12, 5 Position, Right Angle; Conector, Tipo A:Circular 5 Position Receptacle; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:2M; Longitud Del Cable - Imperial:6.561Ft |Banner Engineering MQDC1-506RA

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS