Banner MMD-TA-11B

Active Screw Terminal ROHS3Compliant DIN Rail Safety Relay 20ms 0C~50C 24VDC 118mm
$ 798
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner MMD-TA-11B.

Farnell

Datasheet72 pages6 years ago
Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Banner MMD-TA-11B provided by its distributors.

Active Screw Terminal ROHS3Compliant DIN Rail Safety Relay 20ms 0C~50C 24VDC 118mm
Safety Relay, Dpst-No, Spst-Nc, Din Rail; Coil Voltage:24Vac/Vdc; Contact Configuration:Dpst-No, Spst-Nc; Product Range:-; Relay Mounting:Din Rail; Contact Current:-; Relay Terminals:-; Contact Voltage Ac Nom:-; Contact Material:- Rohs Compliant: Yes |Banner Engineering MMD-TA-11B
Safety Relay Muting Module, Supply Voltage: 24 V ac/dc, Muteable Safety Input: 1 Dual Channel, Non-Muteable Safety Input: 1 Dual Channel, Safety Output: 2 NO, 6 A; Aux Output: 1 NC, 0.25 A, Terminal Block: Removable; Width: 67.5 mm, Self-Checking Circuitry, Auto/Manual Reset, EDM, Muting

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMDTA11B