Banner K50LGRXPPB2Q

Banner Engineering Corp 32037 - K50L Series Ez-Light: 2-Color In
$ 157
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Banner K50LGRXPPB2Q.

Farnell

Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+45.45%

Descriptions

Descriptions of Banner K50LGRXPPB2Q provided by its distributors.

Banner Engineering Corp 32037 - K50L Series Ez-Light: 2-Color In
INDICATOR LIGHT, 50MM, 12-30VDC, PNP, GRN/RED, K50 SERIES
EZ-LIGHT 2 COLOR AUD INDICATOR
Touch Button Switch, Pb, Multicolor; Product Range:K50 Core Series; Touch Button Function:Momentary; Illumination Color (Activated):Multicolor; Touch Button Operation:-; Output State:Pb2; Supply Voltage Min:12Vdc; Ip Rating:Ip65 Rohs Compliant: Yes |Banner Engineering K50LGRXPPB2Q

Manufacturer Aliases

Banner has several brands around the world that distributors may use as alternate names. Banner may also be known as the following names:

  • BANNER ENGINEERING
  • Banner Engineering Corporation
  • BANNER ENGINEERING CORP
  • BANN
  • BANNER ENG
  • BANNER ENGINEER
  • BANNER ENGINEERING CORPOR
  • BANNER ESS
  • Pramet
  • BANNER PHOTOELECTRICS
  • BANNER LIGHTING AND WIRELESS